SAM Lever Press Extractor, 1-Piece
- RS stock no.:
- 666-188
- Mfr. Part No.:
- 3653-2
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 1 725,31
(exc. VAT)
R 1 984,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,725.31 |
*price indicative
- RS stock no.:
- 666-188
- Mfr. Part No.:
- 3653-2
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extractor | |
| Operation | Lever Press | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extractor | ||
Operation Lever Press | ||
Number of Pieces 1 | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Extractor knuckle is an essential tool designed for precise removal of small bearings in various automotive applications. With its polished chrome-plated finish, it combines durability with aesthetic appeal. The extractor features a central pressure screw complemented by a T-shaped force lever, providing excellent leverage and control during operation. Its thoughtful design includes a small separation that facilitates ease of use, making it an indispensable asset for both professionals and DIY enthusiasts alike.
Polished chrome plate finish adds durability and resistance to corrosion
Central pressure screw ensures efficient power transfer while extracting components
T shaped force lever provides optimal leverage for user comfort and reduced strain
Small separation enhances usability especially with confined spaces and small bearings
Lightweight design (290g) allows for easy handling and transport
Specifications are tailored for vehicles ensuring compatibility in automotive repairs
Backed by a lifetime guarantee reinforcing product reliability under normal usage conditions
Related links
- SAM Lever Press Extractor, 1-Piece
- SAM Extractor, 1-Piece
- SAM 1848-90 1848-90 Lever Press Crimp Tool for Inserts M6 - M8
- Gedore Lever Press Puller 80 mm, 1-Piece
- Gedore Lever Press Bearing Puller 70 mm, 1-Piece
- Gedore Lever Press Bearing Puller 1-Piece
- Gedore Lever Press Bearing Puller 260 mm, 1-Piece
- Gedore Lever Press Bearing Puller 1-Piece
