Pfannenberg Intense Bar S Series Bar Front, IP54
- RS stock no.:
- 856-813
- Mfr. Part No.:
- 22015808097
- Manufacturer:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
R 2 859,83
(exc. VAT)
R 3 288,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,859.83 |
*price indicative
- RS stock no.:
- 856-813
- Mfr. Part No.:
- 22015808097
- Manufacturer:
- Pfannenberg
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Bar | |
| Housing Material | Aluminium | |
| Mount Type | Front | |
| Minimum Operating Temperature | -20°C | |
| Series | Intense Bar S | |
| Maximum Operating Temperature | 50°C | |
| Height | 24mm | |
| IP Rating | IP54 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Bar | ||
Housing Material Aluminium | ||
Mount Type Front | ||
Minimum Operating Temperature -20°C | ||
Series Intense Bar S | ||
Maximum Operating Temperature 50°C | ||
Height 24mm | ||
IP Rating IP54 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Pfannenberg multi-colour LED delivers versatile status indication functionality, effectively enhancing Visual signalling in various environments. Its RGB LED configuration supports the clear display of multiple operational statuses.
Utilises selectable LED light colours for adaptable indication
Compact design facilitates easy integration into T-slot profile systems
Employs an impact-resistant polycarbonate lens for durability in harsh conditions
Equipped with an M12 connector for straightforward connectivity
Related links
- Pfannenberg Intense Bar S Series Bar Front, IP54
- WIKA S-20 Series Pressure Sensor Gauge Reading
- Gefran K Series Series Pressure Sensor Gauge Reading
- Gefran IMPACT Series Melt Pressure Sensor Relative Reading 200 bar
- WIKA S-11 Series Pressure Sensor, Current Output 0 bar 1 bar
- WIKA S-11 Series Pressure Sensor 4 to 20 mA Output 0 bar 10 bar
- WIKA S-20 Series Pressure Sensor 0 bar 25 bar Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 0 bar 600 bar Absolute, Gauge Reading
