Maxim Integrated MAX77751DEFG+, Li Ion Charger IC, 13.7 V to 13.7V Input 4.5V Output 1.73 A, FC2QFN 24-Pin
- RS stock no.:
- 214-9203
- Mfr. Part No.:
- MAX77751DEFG+
- Manufacturer:
- Maxim Integrated
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 214-9203
- Mfr. Part No.:
- MAX77751DEFG+
- Manufacturer:
- Maxim Integrated
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Li Ion Charger IC | |
| Minimum Supply Voltage | 13.7 V | |
| Maximum Supply Voltage | 13.7 V | |
| Output Voltage | 4.5 V | |
| Output Current | 1.73 A | |
| Package Type | FC2QFN | |
| Pin Count | 24 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series | MAX77751 | |
| Standards/Approvals | No | |
| Sub Type | Charge Management | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Li Ion Charger IC | ||
Minimum Supply Voltage 13.7 V | ||
Maximum Supply Voltage 13.7 V | ||
Output Voltage 4.5 V | ||
Output Current 1.73 A | ||
Package Type FC2QFN | ||
Pin Count 24 | ||
Automotive Standard No | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series MAX77751 | ||
Standards/Approvals No | ||
Sub Type Charge Management | ||
The Maxim autonomous charger which is used for 1-cell Li+ batteries. It has 3.15A charger with integrated USB type-C CC detection and reverse boost capability.
Reverse boost capability
Pin control of all functions
Related links
- Maxim Integrated 13.7 V to 13.7V Input 4.5V Output 1.73 A, FC2QFN 24-Pin
- Maxim Integrated 4.5 V to 13.7V Input 4.5V Output 1.73 A, FC2QFN 24-Pin
- Maxim Integrated MAX77757JEFG435+ 4.5 V to 13.7V Input 4.5V Output 1.73 A, FC2QFN 24-Pin
- Microchip MCP73830T-2AAI/MYY 4.5 V to 1 A, TDFN 10-Pin
- Microchip MCP73833T-FCI/MF 4.2 V to 1.2 A, DFN 10-Pin
- Texas Instruments BQ24210DQCT 20 V to 6.5V Input, WSON 10-Pin
- Microchip MCP73833T-AMI/MF 4.5 V to 1.2 A, DFN 10-Pin
- Nordic Semiconductor nPM1100-QDAA-R7 Lithium-Polymer, 5 V to 6.7V Input 1.8V Output 660
