RS PRO 116 W Fluorescent Batten Light, 110 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 1.56 m Long, IP65
- RS stock no.:
- 188-4682
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 1,369.53
(exc. VAT)
R 1,574.96
(inc. VAT)
- RS stock no.:
- 188-4682
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Damp Proof Light | |
| Batten Type | Twin | |
| Length | 1.56 m | |
| Width | 129 mm | |
| Depth | 90 mm | |
| Wattage | 116 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 110 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Standards Met | BS EN 60598 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Damp Proof Light | ||
Batten Type Twin | ||
Length 1.56 m | ||
Width 129 mm | ||
Depth 90 mm | ||
Wattage 116 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 110 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Standards Met BS EN 60598 | ||
- COO (Country of Origin):
- CN
RS PRO IP65 Non-Corrosive T8 Fluorescent Ceiling Light B
This fluorescent tube light from RS PRO is a non-corrosive high frequency ceiling light ideal for use in a wide range of home and industrial environments to produce sufficient lighting. This high quality tube light from RS PRO is manufactured from polycarbonate and pressed steel offering a lightweight yet highly durable protective case. The body also features a silicon rubber gasket with an IP65 rating offering protection from solids and water jets, making it ideal for both indoor and outdoor use. Also included are polycarbonate clip fittings, surface mount fixing brackets & a 20mm compression gland ensuring easy assembly and installation to a ceiling or similar surface. This ceiling light is compatible with two T8 58 watt 5ft fluorescent tube light bulb (not included).
Features and Benefits
• Brackets for surface mounting
• Supplied with 12 x fixing clips
• Polycarbonate base and diffuser
• Push-fit terminals for ease of installation
• Compatible with 2 x 58W 5ft T8 fluorescent tube lamp (not supplied)
• Ideal for use in a wide range of environments
• Supplied with 12 x fixing clips
• Polycarbonate base and diffuser
• Push-fit terminals for ease of installation
• Compatible with 2 x 58W 5ft T8 fluorescent tube lamp (not supplied)
• Ideal for use in a wide range of environments
Applications
Fluorescent ceiling tube lights are ideal for producing sufficient lighting in a range of environments, with single and twin tube batten options available. Fluorescent lights are available with varying levels of luminosity, depending on the type of application required. Ceiling lights often feature a diffuser to disperse light evenly, with a protective case and gasket to protect the internal components from physical objects and moisture. Fluorescent ceiling tube lights are commonly used in areas such as:
Warehouses
Offices
Walkways
Underpasses
Homes
Worktops
Warehouses
Offices
Walkways
Underpasses
Homes
Worktops
Is the bulb included?
No, this does not include a bulb.
What size fluorescent tube is compatible?
This light is compatible with two 58W 5ft T8 lamp.
Is this dimmable?
No, this light is non-dimmable.
What is included?
Polycarbonate Clips, surface mount fixing brackets and 20mm compression gland.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 58 W Fluorescent Batten Light 1 Lamp 1.56 m Long, IP65
- RS PRO 2 x 58 W Fluorescent Ceiling Light 2 Lamp 1.56 m Long, IP65
- RS PRO 24 W LED Mount 2 Lamp Anti-corrosive IP65
- RS PRO 2 x 18 W Fluorescent Ceiling Light 2 Lamp 665 mm Long, IP65
- LEDVANCE 50 W LED Batten Light 1 Lamp Anti-corrosive IP66
- LEDVANCE 33 W LED Batten Light 1 Lamp Anti-corrosive IP66
- LEDVANCE 32 W LED Damp Proof Batten Light 240 V Candle Single 1.2 m Long, IP65
- LEDVANCE 46 W LED Damp Proof Batten Light 240 V Candle Single 1.5 m Long, IP65
