TE Connectivity Barrier Strip, 12 Contact, 10 mm Pitch, 1 Row, 250V, 30A
- RS stock no.:
- 478-996
- Distrelec Article No.:
- 304-57-897
- Mfr. Part No.:
- 1-1776298-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
R 4 102,48
(exc. VAT)
R 4 717,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,102.48 | R 164.099 |
*price indicative
- RS stock no.:
- 478-996
- Distrelec Article No.:
- 304-57-897
- Mfr. Part No.:
- 1-1776298-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 12 | |
| Pitch | 10mm | |
| Current | 30A | |
| Orientation | Right Angle | |
| Housing Material | Polyamide | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 24AWG | |
| Voltage | 250V | |
| Series | Europa | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 12 | ||
Pitch 10mm | ||
Current 30A | ||
Orientation Right Angle | ||
Housing Material Polyamide | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 24AWG | ||
Voltage 250V | ||
Series Europa | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity terminal block offers exceptional performance and reliability for a variety of applications. Designed for wire-to-wire connectivity, it features a sleek right angle orientation and a compact pitch of 10 mm, ensuring efficient space utilization in enclosures. The polyamide 6 housing provides durability and resistance to wear and tear, making it suitable for harsh environments. With a remarkable operating voltage of up to 250 V and a maximum current rating of 30 A, this product is engineered to meet the demands of power circuits. Enhanced by its tin-plated quick connect tab, it ensures a secure and stable connection. Moreover, it complies with stringent EU RoHS and ELV directives, ensuring environmental safety and adherence to regulatory standards.
Compact design optimizes space in confined areas
Right angle configuration simplifies wiring in tight spaces
Constructed from high-quality polyamide for superior durability
Designed for easy panel mounting, enhancing installation flexibility
Meet the requirements for low halogen content, promoting product safety
Features a robust tin plating for better conductivity and corrosion resistance
Designed to accommodate a wide range of wire sizes for versatile applications
Offers a reliable connection that is especially beneficial in power applications
Related links
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 1 Row 20A
- TE Connectivity Barrier Strip 5.08 mm Pitch 300V, 17.5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 11.12 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- Cinch Barrier Strip 9.53 mm Pitch 250V ac, 15A
