TE Connectivity Barrier Strip, 8 Contact, 9.53 mm Pitch, 1 Row, 300.6V, 5.25A
- RS stock no.:
- 478-916
- Distrelec Article No.:
- 304-63-826
- Mfr. Part No.:
- 1-1437653-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 35 units)*
R 4 174,63
(exc. VAT)
R 4 800,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,174.63 | R 119.275 |
*price indicative
- RS stock no.:
- 478-916
- Distrelec Article No.:
- 304-63-826
- Mfr. Part No.:
- 1-1437653-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 8 | |
| Pitch | 9.53mm | |
| Orientation | Vertical | |
| Current | 5.25A | |
| Contact Material | Copper Alloy | |
| Housing Material | TPE | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Binding Combo Head | |
| Voltage | 300.6V | |
| Maximum Operating Temperature | 265°C | |
| Length | 96.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 8 | ||
Pitch 9.53mm | ||
Orientation Vertical | ||
Current 5.25A | ||
Contact Material Copper Alloy | ||
Housing Material TPE | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Termination Type - Top Binding Combo Head | ||
Voltage 300.6V | ||
Maximum Operating Temperature 265°C | ||
Length 96.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan 6 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 8 Position Barrier Strip is designed for efficient connectivity in electronic applications, featuring tri-barrier technology for superior performance. The product is specifically crafted to accommodate printed circuit pin bottom terminations, making it an ideal choice for wire-to-board configurations. With a centreline of 9.53 mm, it ensures compatibility in various circuit layouts while maintaining a straightforward integration. This solution stands out in Buchanan 6 Series, providing high reliability and robust electrical characteristics, essential for demanding environments. Constructed with a vertical orientation and featuring a flat bottom housing, it guarantees easy mounting and secure placement, ensuring enhanced operational stability. Backed by stringent compliance with industry standards, this barrier strip is the perfect addition for those seeking quality and dependability in their electrical connections.
Constructed with a black thermoplastic housing for durability
Designed to accommodate wire sizes ranging from 22 to 12 AWG
Features low halogen content for enhanced environmental compliance
Includes empty end positions for flexible mounting configurations
Utilises a copper alloy contact base for optimum conductivity
Rated for an operating voltage of up to 600 V for versatile applications
Offers a maximum contact current rating ensuring reliable power distribution
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
