RS PRO Nickel Plated Brass Threaded Threaded Ball, BSPP 300 psi, Manual Ball Valve

Image representative of range

Subtotal (1 unit)*

R 7 503,81

(exc. VAT)

R 8 629,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 7,503.81

*price indicative

RS stock no.:
854-406
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Valve Type

Ball

Product Type

Manual Ball Valve

Inlet Port Size

2 in

Outlet Port Size

2 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSPP

Inlet Port Gender

Female

Minimum Operating Temperature

-20°C

Outlet Port Gender

Female

Outlet Thread Standard

BSPP

Handle Material

Carbon Steel

Maximum Operating Temperature

150°C

Standards/Approvals

ROHS

Maximum Operating Pressure

300 psi

COO (Country of Origin):
IT
The RS PRO brass manual ball valve designed for efficient fluid mixing within systems, offering versatile flow configurations through its unique T-port design.

Constructed with nickel-plated brass for enhanced durability

Features a 100% full port for maximum flow efficiency

Equipped with silicone-free lubricant on all Seals for automotive compatibility

Incorporates self-lubricating PTFE seats with flexible-lip design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy