RS PRO Brass Threaded Threaded 2-Way Ball Valve, BSPP 600 psi, Ball Valve

Image representative of range

Subtotal (1 unit)*

R 323,68

(exc. VAT)

R 372,23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 747 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 323.68

*price indicative

RS stock no.:
780-881
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Outlet Connection Type

Threaded

Valve Type

2-Way Ball Valve

Product Type

Ball Valve

Inlet Connection Type

Threaded

Inlet Port Size

1/2 in

Outlet Port Size

1/2 in

Body Material

Brass

Inlet Thread Standard

BSPP

Inlet Port Gender

Female

Minimum Operating Temperature

-40°C

Outlet Thread Standard

BSPP

Outlet Port Gender

Female

Handle Material

Carbon Steel

Maximum Operating Temperature

180°C

Standards/Approvals

WRAS

Series

RS Pro

Maximum Operating Pressure

600 psi

COO (Country of Origin):
IT
The RS PRO Brass Manual Ball Valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full-bore ball valves have a lever style operating handle.

Pure PTFE self lubricating seats with flexible-lip design

Full port to DIN 3357 for maximum flow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy