RS PRO Brass Threaded Threaded Ball, 2 in 30 bar, Ball Valve
- RS stock no.:
- 690-671
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 4 093,14
(exc. VAT)
R 4 707,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,093.14 |
*price indicative
- RS stock no.:
- 690-671
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 2 in | |
| Outlet Port Size | 2 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Outlet Thread Standard | BSP | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 30 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 2 in | ||
Outlet Port Size 2 in | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Outlet Thread Standard BSP | ||
Standards/Approvals No | ||
Maximum Operating Pressure 30 bar | ||
- COO (Country of Origin):
- IT
The RS Pro Brass full port ball valve 2 inch with probe holder is a 2 way manual valve featuring ISO228 female by female threads and a red lever handle rated for 30 bar. It is ideal for controlling water flow and pressure in high temperature hot water systems across domestic, commercial and industrial applications. The integrated probe holder allows direct insertion of sensors for measuring pressure or temperature, reducing the number of components and assembly operations while enhancing sealing performance by eliminating potential leak points. Designed for quick installation, easy maintenance and cleaning, it is also silicone-free lubricated, making it suitable for use in automotive plants. This valve is particularly suited for applications such as heat pump systems, floor heating systems and firefighting installations.
High quality full port DIN 3357 hot forged brass valve with probe holder for sensor
Tapped bottom M10x1 connection for temperature detector and other devices at users option
Dual sealing system
Silicone-free lubricant on all seals
No metal-to-metal moving parts
24h 100% seal test guaranteed
No maintenance ever required
Geomet carbon steel handle with thick PVC dip coating. Handle coating offers both thermal and electrical protection
30 bar (450 PSI)non-shock cold working pressure
Temperature is -20°C to +170°C
