SKF 71800 ACDGA/P4 1 Row Angular Contact Ball Bearing - 10 mm ID, 19 mm OD 5 mm Race Width
- RS stock no.:
- 924-733
- Mfr. Part No.:
- 71800 ACDGA/P4
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
R 8 717,60
(exc. VAT)
R 10 025,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,717.60 |
*price indicative
- RS stock no.:
- 924-733
- Mfr. Part No.:
- 71800 ACDGA/P4
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 19mm | |
| Race Width | 5mm | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 0.93kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 1.78kN | |
| Bore Type | Cylindrical | |
| Series | 71800 | |
| Standards/Approvals | No | |
| Bearing Type | Angular Contact Ball | |
| Race Type | One Piece Inner and Outer Rings | |
| Model Number | 71800 ACDGA/P4 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 19mm | ||
Race Width 5mm | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 0.93kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 1.78kN | ||
Bore Type Cylindrical | ||
Series 71800 | ||
Standards/Approvals No | ||
Bearing Type Angular Contact Ball | ||
Race Type One Piece Inner and Outer Rings | ||
Model Number 71800 ACDGA/P4 | ||
Exempt
- COO (Country of Origin):
- IT
The SKF Angular Contact Ball Bearing is designed for superior precision and high-capacity applications. It effectively accommodates simultaneous radial and axial loads while offering efficient load sharing and minimal operational temperature rise.
Very high running accuracy ensures optimal performance
High load carrying capacity allows for operation under heavy loads
Relatively high speed and stiffness support demanding applications
Universally matchable design enables seamless integration in various configurations
Related links
- SKF S7017 ACDGA/HCP4A 1 Row Angular Contact Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- SNR 3200AC3 2 Row Angular Contact Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- SNR 3200A 2 Row Angular Contact Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- NSK 7000A5TRDULP3 1 Row Angular Contact Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- NSK 7000CTRDULP3 1 Row Angular Contact Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- SKF 3302 ATN9 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SKF 7209 BE-2RZP 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NSK 7209A5TRDULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
