SKF 3308 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- RS stock no.:
- 924-727
- Mfr. Part No.:
- 3308 A-2RS1TN9/C3MT33
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 3 771,20
(exc. VAT)
R 4 336,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,771.20 |
*price indicative
- RS stock no.:
- 924-727
- Mfr. Part No.:
- 3308 A-2RS1TN9/C3MT33
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 36.5mm | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 48kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 65.5kN | |
| Standards/Approvals | No | |
| Series | 3308 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rms | |
| Race Type | One Piece Inner and Outer Rings | |
| Model Number | 3308 A-2RS1TN9/C3MT33 | |
| Bearing Type | Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 36.5mm | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 48kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 65.5kN | ||
Standards/Approvals No | ||
Series 3308 | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rms | ||
Race Type One Piece Inner and Outer Rings | ||
Model Number 3308 A-2RS1TN9/C3MT33 | ||
Bearing Type Angular Contact Ball | ||
Exempt
- COO (Country of Origin):
- AT
The SKF Double Row Angular Contact Ball Bearing with Seals or shields is designed for efficient support of large axial forces in both directions while minimising axial space requirements.
High-speed capability allows for effective operation under dynamic conditions
Accommodates high radial loads and tilting moments, providing robust performance
Suitable for applications requiring a stiff bearing arrangement
Integral sealing prolongs service life and enhances durability
Requires less axial space compared to equivalent pairs of single row bearings
Related links
- SKF 3308 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3308-DA-MA 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A/C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ATN9/C3 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3308-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2RS1TN9/MT33 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SNR 5308EEG15 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SNR 5308NRZZG15 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
