SKF 6321 M/C3VL0241 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- RS stock no.:
- 924-207
- Mfr. Part No.:
- 6321 M/C3VL0241
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 54 043,00
(exc. VAT)
R 62 149,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 54,043.00 |
*price indicative
- RS stock no.:
- 924-207
- Mfr. Part No.:
- 6321 M/C3VL0241
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 225mm | |
| Race Width | 49mm | |
| Race Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 153kN | |
| Dynamic Load Rating | 195kN | |
| Standards/Approvals | No | |
| Series | 6321 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 225mm | ||
Race Width 49mm | ||
Race Material Bearing Steel | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 153kN | ||
Dynamic Load Rating 195kN | ||
Standards/Approvals No | ||
Series 6321 | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
Exempt
- COO (Country of Origin):
- AT
The SKF Deep Groove Ball Bearing is designed to provide reliable performance with an electrically insulating coating that prevents electrical erosion damage, ensuring longevity and enhanced protection against stray currents.
Coating protects against electrical erosion damage
Reduced lubricant degradation from electric current discharge
Optimised for low noise and low vibration, enhancing operational efficiency
Easy to mount and requires less maintenance compared to other bearing types
Accommodates radial and axial loads in both directions
Related links
- FAG 6321-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6321-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- SKF 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- SKF 6321/C3 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
