SKF S7017 ACDGA/HCP4A 1 Row Angular Contact Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- RS stock no.:
- 924-089
- Mfr. Part No.:
- S7017 ACDGA/HCP4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 40 420,80
(exc. VAT)
R 46 483,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 40,420.80 |
*price indicative
- RS stock no.:
- 924-089
- Mfr. Part No.:
- S7017 ACDGA/HCP4A
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Race Material | Bearing Steel | |
| Ball Material | Ceramic | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 62kN | |
| Dynamic Load Rating | 63.7kN | |
| Series | S7017 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Model Number | S7017 ACDGA/HCP4A | |
| Bearing Type | Angular Contact Ball | |
| Race Type | One Piece Inner and Outer Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Race Material Bearing Steel | ||
Ball Material Ceramic | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 62kN | ||
Dynamic Load Rating 63.7kN | ||
Series S7017 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Model Number S7017 ACDGA/HCP4A | ||
Bearing Type Angular Contact Ball | ||
Race Type One Piece Inner and Outer Rings | ||
Exempt
- COO (Country of Origin):
- IT
The SKF Super-precision Angular Contact Ball Bearing is designed for high-capacity performance under simultaneous radial and axial loads. This robust component ensures effective load sharing without shims, making it Ideal for demanding applications.
Very high running accuracy enhances equipment performance
High load carrying capacity allows for heavy-duty applications
Universally matchable design simplifies assembly
Non-contact Seals improve longevity and reduce friction
Related links
- NSK 7017A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- SKF 7017 ACDGA/P4A 1 Row Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- SKF 7017 CDGA/P4A 1 Row Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- NSK 7016A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- NTN 7212B 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- NTN 7212BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- NTN 7212 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
