SKF 6056 M/C3 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- RS stock no.:
- 923-921
- Mfr. Part No.:
- 6056 M/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 88 129,52
(exc. VAT)
R 101 348,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 88,129.52 |
*price indicative
- RS stock no.:
- 923-921
- Mfr. Part No.:
- 6056 M/C3
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 280mm | |
| Outside Diameter | 420mm | |
| Race Width | 65mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 405kN | |
| Dynamic Load Rating | 302kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 6056 | |
| Limiting Speed | 2600rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 280mm | ||
Outside Diameter 420mm | ||
Race Width 65mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 405kN | ||
Dynamic Load Rating 302kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 6056 | ||
Limiting Speed 2600rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
Exempt
- COO (Country of Origin):
- FR
The SKF Deep Groove Ball Bearing is a single row bearing designed for high rotational speeds while optimising low friction. It efficiently accommodates both radial and axial loads, ensuring ease of mounting and reduced maintenance requirements.
Simple, versatile, and robust design
Low friction for enhanced performance
High-speed capability with minimal noise and vibration
Accommodates radial and axial loads in both directions
Requires less maintenance compared to other bearing types
Related links
- FAG 6056-M-C3 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- FAG 6056-M 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- FAG 6340-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 420 mm OD
- FAG 61868-M 1 Row Deep Groove Ball Bearing - 340 mm ID, 420 mm OD
- FAG 6036-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 61856 1 Row Deep Groove Ball Bearing - 280 mm ID, 350 mm OD
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 16036-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
