SKF S7024 ACDGC/P4A 1 Row Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width

Subtotal (1 unit)*

R 34 649,60

(exc. VAT)

R 39 847,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 34,649.60

*price indicative

RS stock no.:
923-715
Mfr. Part No.:
S7024 ACDGC/P4A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

120mm

Product Type

Ball Bearing

Outside Diameter

180mm

Race Width

28mm

Cage Material

Non-Metallic

Race Material

Bearing Steel

Ball Material

Bearing Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

116kN

Contact Angle

25°

Dynamic Load Rating

111kN

Series

S7000 Series

Standards/Approvals

No

Bore Type

Cylindrical

Bearing Type

Angular Contact Ball

Race Type

One Piece Inner and Outer Rings

Model Number

S7024 ACDGC/P4A

Exempt

COO (Country of Origin):
IT
The SKF high-capacity, single row angular contact ball bearing designed for excellent load accommodation. Its robust design facilitates simultaneous radial and axial load handling for enhanced operational efficiency.

Accommodates heavy radial and axial loads with high-speed capabilities

Universally matchable with low to moderate operating temperature performance

Non-contact Seals extend bearing service life by reducing friction

High running accuracy ensures reliable performance in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy