SKF 6216/C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- RS stock no.:
- 923-612
- Mfr. Part No.:
- 6216/C4
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 2 134,60
(exc. VAT)
R 2 454,79
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,134.60 |
*price indicative
- RS stock no.:
- 923-612
- Mfr. Part No.:
- 6216/C4
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Ceramic | |
| Race Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 55kN | |
| Dynamic Load Rating | 72.8kN | |
| Standards/Approvals | No | |
| Series | 6216 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Sheet Metal | ||
Ball Material Ceramic | ||
Race Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 55kN | ||
Dynamic Load Rating 72.8kN | ||
Standards/Approvals No | ||
Series 6216 | ||
Bore Type Cylindrical | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
Exempt
- COO (Country of Origin):
- FR
The SKF Deep Groove Ball Bearing offers versatile performance, designed for high-speed applications. It efficiently accommodates both radial and axial loads, making it easy to mount and maintain for various industrial uses.
Single row design optimises for low friction and noise
High-speed capability ensures efficient operation
Accommodates radial and axial loads in both directions
Requires minimal maintenance, enhancing reliability
Available with custom bore and outside diameters
Related links
- FAG 6216-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-J20AA-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2RS1 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
