SKF QJ 316 N2MA/C2L 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- RS stock no.:
- 923-460
- Mfr. Part No.:
- QJ 316 N2MA/C2L
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 16 473,80
(exc. VAT)
R 18 944,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 16,473.80 |
*price indicative
- RS stock no.:
- 923-460
- Mfr. Part No.:
- QJ 316 N2MA/C2L
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Race Material | Steel | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 228kN | |
| Dynamic Load Rating | 232kN | |
| Bore Type | Cylindrical | |
| Series | QJ | |
| Standards/Approvals | No | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | Grooved | |
| Model Number | QJ 316 N2MA/C2L | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Race Material Steel | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 228kN | ||
Dynamic Load Rating 232kN | ||
Bore Type Cylindrical | ||
Series QJ | ||
Standards/Approvals No | ||
Limiting Speed 7000rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type Grooved | ||
Model Number QJ 316 N2MA/C2L | ||
Exempt
- COO (Country of Origin):
- DE
The SKF Four-point Contact Ball Bearing effectively accommodates high axial loads in both directions while managing small radial loads, making it Ideal for applications that require durability and precision.
Can operate at high speeds, providing enhanced performance
Accommodates high axial loads in both directions and small radial loads
Requires less axial space compared to double row angular contact bearings
Locating slots prevent the outer ring from rotating for added stability
Constructed with bearing steel, ensuring robust durability
Related links
- SKF QJ 316 N2MA 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- NTN 7316BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- NTN 7316B 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-MP 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF QJ 309 N2MA/C2L 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF QJ 314 N2MA/C2L 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF QJ 315 N2MA/C2L 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
