SKF S7020 CEGA/P4A 1 Row Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width

Subtotal (1 unit)*

R 24 860,40

(exc. VAT)

R 28 589,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 24,860.40

*price indicative

RS stock no.:
923-147
Mfr. Part No.:
S7020 CEGA/P4A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

100mm

Outside Diameter

150mm

Race Width

24mm

Race Material

Bearing Steel

Cage Material

Non-Metallic

Ball Material

Bearing Steel

End Type

Sealed

Number of Rows

1

Contact Angle

15°

Static Load Rating

40kN

Dynamic Load Rating

44.9kN

Series

S7000 Series

Standards/Approvals

No

Bore Type

Cylindrical

Race Type

One Piece Inner and Outer Rings

Bearing Type

Angular Contact Ball

Model Number

S7020 CEGA/P4A

Exempt

COO (Country of Origin):
IT
The SKF High-speed angular contact ball bearing is designed for super-precision applications. It effectively accommodates simultaneous radial and axial loads in one direction, ensuring optimal performance in high-speed operations.

Very high running accuracy enhances overall machine performance

Accommodates very high speeds for improved operational efficiency

Universally matchable design simplifies installation and load sharing

Non-contact Seals prolong service life without additional friction

Integral sealing optimises performance under various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy