SKF 71812 CDGA/P4 1 Row Ball Bearing - 60 mm ID, 78 mm OD 10 mm Race Width

Image representative of range

Subtotal (1 unit)*

R 12 172,00

(exc. VAT)

R 13 997,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 12,172.00

*price indicative

RS stock no.:
923-084
Mfr. Part No.:
71812 CDGA/P4
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

78mm

Race Width

10mm

Race Material

Bearing Steel

Cage Material

Non-Metallic

Ball Material

Bearing Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

14.3kN

Dynamic Load Rating

13.5kN

Bore Type

Cylindrical

Series

71 Series

Standards/Approvals

No

Race Type

One Piece Inner and Outer Rings

Model Number

71812 CDGA/P4

Bearing Type

Angular Contact Ball

Exempt

COO (Country of Origin):
IT
The SKF high-capacity single row angular contact ball bearing is designed to efficiently accommodate simultaneous radial and axial loads in one direction, ensuring robust performance under various conditions.

Very high running accuracy enables precise positioning

Exceptional load-carrying capacity supports heavy loads

Relatively high speed and stiffness promote operational efficiency

Universally matchable design allows effective load sharing within a preload range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy