SKF 6210-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS stock no.:
- 922-875
- Mfr. Part No.:
- 6210-Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 663,00
(exc. VAT)
R 762,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 663.00 |
*price indicative
- RS stock no.:
- 922-875
- Mfr. Part No.:
- 6210-Z
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37.1kN | |
| Standards/Approvals | No | |
| Series | 6210 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 37.1kN | ||
Standards/Approvals No | ||
Series 6210 | ||
Bore Type Cylindrical | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
Exempt
- COO (Country of Origin):
- FR
The SKF Deep Groove Ball Bearing with Seals or shields is designed for versatile applications, featuring low friction and optimized for high rotational speeds. This bearing efficiently accommodates radial and axial loads in both directions.
Integral sealing significantly extends bearing service life by retaining lubricant and blocking contaminants
Versatile and robust design ensures easy mounting and low maintenance requirements
Exhibits low friction characteristics, enhancing high-speed capability
Related links
- SKF 6210-2ZNR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1NR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/VA208 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-Z/C4 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-Z/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
