SNR 6314 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS stock no.:
- 706-927
- Mfr. Part No.:
- 6314
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 2 239,28
(exc. VAT)
R 2 575,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,239.28 |
*price indicative
- RS stock no.:
- 706-927
- Mfr. Part No.:
- 6314
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3450N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8100N | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3450N | ||
Internal Clearance CN | ||
Dynamic Load Rating 8100N | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 36000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing excels in providing reliable radial contact for various industrial applications. Engineered with precision, this bearing features a robust pressed steel cage that enhances durability while ensuring optimal performance. With an internal diameter of 70 mm and an external diameter of 150 mm, it effectively supports axial loads and reduces friction, promoting smoother operation. The robust construction ensures excellent thermal stability, operating seamlessly between temperatures of -40°C to 120°C. Its Advanced design enables it to manage high dynamic loads, making it an Ideal choice for demanding environments where reliability is paramount.
Robust pressed steel cage enhances overall durability
Designed to operate efficiently at high speeds with low friction
Radial contact supports a variety of loads, ensuring versatility
Thermal stability allows for optimal performance in extreme temperatures
High dynamic load capacity offers reliability in demanding applications
Easy installation design facilitates quick integration into equipment
Related links
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300ZZ 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6221 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6215 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
