SNR 6207FT150ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS stock no.:
- 706-507
- Mfr. Part No.:
- 6207FT150ZZ
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 710,25
(exc. VAT)
R 816,79
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 710.25 |
*price indicative
- RS stock no.:
- 706-507
- Mfr. Part No.:
- 6207FT150ZZ
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 27100N | |
| Series | 6207F | |
| Bore Type | Round | |
| Limiting Speed | 9200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 27100N | ||
Series 6207F | ||
Bore Type Round | ||
Limiting Speed 9200rpm | ||
Bearing Type Deep Groove | ||
Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for exceptional performance under varying conditions. This bearing is designed with a pressed steel cage and shields on both sides, making it Ideal for applications reaching temperatures up to 150°C. It combines a robust construction with precise dimensions, featuring an internal diameter of 35 mm and an external diameter of 72 mm, ensuring a perfect fit for a variety of machinery. Perfectly suited for radial contact, it guarantees reliability in operational environments, meeting the demands of modern engineering applications.
Operates efficiently at a maximum temperature of 423.15 °K
Features a minimum shoulder diameter of 41.5 mm for versatile installations
Designed to offer low friction and extended service life with a fatigue limit load of 700,000 mN
Minimal fillet radius of 1.1 mm allows for smooth integration into machinery
Meets strict engineering standards with a dynamic load class of C3
Related links
- SNR 6207F605 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F604 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F600 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207EEC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207ZZC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HT200ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HVZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
