SNR 6201HT200ZZ 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS stock no.:
- 706-407
- Mfr. Part No.:
- 6201HT200ZZ
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 460,08
(exc. VAT)
R 529,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 460.08 |
*price indicative
- RS stock no.:
- 706-407
- Mfr. Part No.:
- 6201HT200ZZ
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 7.3kN | |
| Series | 6201H | |
| Bore Type | Round | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Radial | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 7.3kN | ||
Series 6201H | ||
Bore Type Round | ||
Limiting Speed 11000rpm | ||
Bearing Type Radial | ||
Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is designed for reliability and efficiency in various applications up to 200°C. Ideal for radial contact, this bearing features a pressed steel cage and shields on both sides, ensuring optimal protection against contaminants. With precise specifications, including an internal diameter of 12 mm and an external diameter of 32 mm, it delivers robust performance under dynamic loading conditions. Built for versatility, it suits multiple industrial contexts where durability and high-speed capability are essential.
Manufactured to withstand extreme temperatures, ensuring longevity
Pressed steel cage provides enhanced strength and resilience
High dynamic load rating of 7,300,000 mN maximises performance
Optimised for low friction, promoting energy efficiency
Dynamic and static load capabilities support diverse applications
Mechanical limit speed of 66,000 °/s ensures high-speed viability
Min operating temperature of -40°C accommodates challenging conditions
Max operating temperature of 200°C suits high-temperature environments
Radius of 0.6 mm ensures compatibility with various fillet radius requirements
Minimal fillet radius support aids in smooth operation and longevity
Related links
- SNR 6201HVZZ 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 6201EE 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 6201FT150 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 6201EEC3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 6201FT150ZZ 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 5201ZZG15 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- SNR 3201A 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- NSK 6201DDUC3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
