NTN 6020C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- RS stock no.:
- 705-030
- Mfr. Part No.:
- 6020C3
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
R 2 342,41
(exc. VAT)
R 2 693,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,342.41 |
*price indicative
- RS stock no.:
- 705-030
- Mfr. Part No.:
- 6020C3
- Manufacturer:
- NTN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 54200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 63.4kN | |
| Bore Type | Round | |
| Series | 602 | |
| Limiting Speed | 1184rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 54200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 63.4kN | ||
Bore Type Round | ||
Series 602 | ||
Limiting Speed 1184rpm | ||
Bearing Type Deep Groove Ball | ||
Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for reliable and efficient performance in various applications. Built with a pressed steel cage and open design, this bearing ensures optimal radial contact, making it Ideal for accommodating both radial and axial loads. With an internal diameter of 100 mm and an external diameter of 150 mm, it strikes the perfect balance between form and function. Engineered for durability, it boasts a mass of 1.26 kg and operates seamlessly within a temperature range of 233.15 °K to 393.15 °K. This bearing caters to demanding conditions, offering exceptional performance and longevity in industrial applications.
Pressed steel cage design allows for efficient lubrication
Radial clearance class C3 ensures effective operation under varying loads
Dynamic load capacity of 63400000 mN supports high-performance applications
Static load capacity of 54200000 mN ensures reliability in stationary or heavy loads
Fatigue limit load of 2200000 mN enhances durability and lifespan
Related links
- NTN 6020LLUC3/5K 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020LLUCM/5K 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- SNR 6020C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SKF 51220 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NTN 51220 1 Row Thrust Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020 1 Row Ball Bearing - 100 mm ID, 150 mm OD
