SNR 2305EEG15 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS stock no.:
- 704-971
- Mfr. Part No.:
- 2305EEG15
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 1 219,52
(exc. VAT)
R 1 402,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,219.52 |
*price indicative
- RS stock no.:
- 704-971
- Mfr. Part No.:
- 2305EEG15
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 24mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 5000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 18000N | |
| Bore Type | Cylindrical | |
| Series | 2305E | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 24mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 5000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 18000N | ||
Bore Type Cylindrical | ||
Series 2305E | ||
Limiting Speed 7300rpm | ||
Bearing Type Self-Aligning | ||
Exempt
- COO (Country of Origin):
- DE
The SNR Ball Bearing is engineered to deliver exceptional performance in various applications. This robust bearing features a polyamide cage and friction Seals on both sides, ensuring durability and efficient operation in challenging environments. Designed for optimal alignment, this bearing allows for misalignment during installation, making it a reliable choice for dynamic applications. With a mass of 0.36 kg, it strikes a balance between strength and lightweight performance, while its temperature resilience ranges from 253.15 K to 393.15 K, enabling versatility across different operating conditions. Ideal for machinery requiring reduced maintenance and increased longevity, this bearing is the perfect solution for continuous, reliable operation.
Wide operating temperature range allows for use in various environments
Low mass of 0.36 kg contributes to energy efficiency without compromising strength
Fail-safe coefficients enhance reliability, reducing the risk of operational failures
Fast rotation speed capability of up to 43,800 °/s caters to high-speed applications
Small min fillet radius aids in seamless integration with shafts and housings
Related links
- SKF 1305 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 ETN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 EKTN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2305S 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1305SC3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2305 M/P6 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1305S 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1305-TVH 25 mm ID 2 Row Ball Bearing -, 62 mm OD
