NTN 2209SC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS stock no.:
- 704-938
- Mfr. Part No.:
- 2209SC3
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
R 1 199,94
(exc. VAT)
R 1 379,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,199.94 |
*price indicative
- RS stock no.:
- 704-938
- Mfr. Part No.:
- 2209SC3
- Manufacturer:
- NTN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 8.15kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 23.3kN | |
| Series | 22 Series | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 8.15kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 23.3kN | ||
Series 22 Series | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is designed for efficient operation in various applications, ensuring reliable performance under varying loads and conditions. With a robust pressed steel cage construction, it provides optimal support and stability, reducing friction and wear. The combination of its internal diameter of 45 mm and external diameter of 85 mm makes it Ideal for applications requiring dependable alignment and reduced maintenance.
Features a mass of only 0.556 kg, contributing to lightweight assembly
Built to withstand a dynamic load of up to 23,300,000 mN for heavy-duty use
Can handle static loads of up to 8,150,000 mN, ensuring strength and performance
Operates effectively in a temperature range between -20°C and 120°C
Achieves oil lubrication limit speeds of 51,000 °/s and grease lubrication limit speeds of 42,600 °/s
Related links
- NTN 2209SKC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209S 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209SK 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS PRO 2209-2RSTN 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209K 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209KC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 1209KC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
