SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- RS stock no.:
- 704-712
- Mfr. Part No.:
- 6206G15C4
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 383,92
(exc. VAT)
R 441,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 383.92 |
*price indicative
- RS stock no.:
- 704-712
- Mfr. Part No.:
- 6206G15C4
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 20.5kN | |
| Series | 6206 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Bearing Kit | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 20.5kN | ||
Series 6206 | ||
Bore Type Deep Groove | ||
Limiting Speed 18000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered to excel in Radial contact applications, providing optimal performance in various industrial settings. It features a polyamide cage and an open design, making it a reliable choice for operations that require precision and minimal friction. With its robust construction, this bearing ensures longevity and durability, providing lasting service even in challenging conditions. The internal and external diameters are thoughtfully designed to support stability under dynamic loads, making it an Ideal component for machinery that demands high efficiency and reliability.
Features a dynamic load rating of 20500000 mN for enhanced reliability
Constructed with a radial clearance class C4 allowing for increased flexibility under various loads
Manufactured with a mass of only 0.199 kg ensuring lightweight properties without compromising strength
Contains a minimum operating temperature of 253.15 °K suitable for diverse environments
Max operating temperature reaches 393.15 °K ensuring performance under heat
Includes various bearing frequencies for improved functionality in mechanical applications
Designed with a min shoulder diameter of 35 mm and max shoulder diameter of 57 mm to fit a range of installations
Related links
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206E 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KEEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KZZC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KEE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
