NTN 6212ZC4 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS stock no.:
- 704-372
- Mfr. Part No.:
- 6212ZC4
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
R 1 844,36
(exc. VAT)
R 2 121,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,844.36 |
*price indicative
- RS stock no.:
- 704-372
- Mfr. Part No.:
- 6212ZC4
- Manufacturer:
- NTN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 36kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 58kN | |
| Bore Type | Round | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 36kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 58kN | ||
Bore Type Round | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for reliable and efficient rotational performance across various applications. Engineered with precision, this bearing features a pressed steel cage and incorporates a shield on one side to ensure optimal protection against contaminations. Its robust internal design allows it to manage both radial and axial loads, making it suitable for a wide range of industrial uses. This product exhibits enhanced durability with its C4 radial clearance class, ensuring longevity even under rigorous conditions. The Compact dimensions of an internal diameter of 60 mm and an external diameter of 110 mm allow for easy integration and use in constrained spaces, emphasising its versatility and practicality.
Radial clearance class C4 enhances performance under high load conditions
Designed with a pressed steel cage for increased strength and reliability
Single row design ensures optimal load carrying capacity
Offers protection with a shield on one side preventing contamination
Lightweight at 0.783 kg for ease of handling and installation
Operating temperature range from 233.15 °K to 393.15 °K suitable for various environments
Dynamic load capacity of 58000000 mN for heavy duty applications
Min shoulder diameter accommodates a variety of installation scenarios
Related links
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SKF 4212 ATN9 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
