NTN 16038 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS stock no.:
- 700-433
- Mfr. Part No.:
- 16038
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
R 12 226,49
(exc. VAT)
R 14 060,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,226.49 |
*price indicative
- RS stock no.:
- 700-433
- Mfr. Part No.:
- 16038
- Manufacturer:
- NTN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 141kN | |
| Dynamic Load Rating | 192kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 141kN | ||
Dynamic Load Rating 192kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered to deliver exceptional performance in various applications. Designed with precision, this bearing features a robust internal diameter of 190 mm and an external diameter of 290 mm, ensuring optimal fit and functionality. With a bearing width of 31 mm and a minimal fillet radius of 2 mm, it supports efficient radial load management. It excels in dynamic and static load applications, boasting a dynamic load capacity of 149,000,000 mN and a static load capacity of 156,000,000 mN. This bearing is Ideal for industries requiring reliable and Durable components, making it a VITAL addition for engineering projects. Supported by high-quality materials and performance specifications, it assures long-lasting reliability and efficiency in demanding environments.
Optimised for radial loads ensuring consistent and reliable performance
Dynamic load capacity of 149000000 mN for high performance applications
Static load capacity of 156000000 mN aids in handling substantial pressure
Fabricated with a minimal fillet radius of 2 mm for enhanced efficiency
Designed for high speed operation with limit speeds of 15000 °/s for oil lubrication and 12600 °/s for grease lubrication
Max operating temperature of 393.15 °K allows for versatile usage in various environments
Lightweight at 6.77 kg facilitating easy installation and maintenance
Supports a radial clearance class of CN for standard operating tolerances
Related links
- NTN 16017 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16022 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6205C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16030 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6319C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6315C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16032 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16034 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
