SNR 6307HT200ZZ 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS stock no.:
- 699-576
- Mfr. Part No.:
- 6307HT200ZZ
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 1 974,34
(exc. VAT)
R 2 270,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,974.34 |
*price indicative
- RS stock no.:
- 699-576
- Mfr. Part No.:
- 6307HT200ZZ
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 19200N | |
| Dynamic Load Rating | 35100N | |
| Series | 6307H | |
| Bore Type | Round | |
| Limiting Speed | 4100rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 19200N | ||
Dynamic Load Rating 35100N | ||
Series 6307H | ||
Bore Type Round | ||
Limiting Speed 4100rpm | ||
Bearing Type Ball | ||
Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered to provide reliable performance in a variety of demanding applications. With its pressed steel cage and dual shields, this bearing excels in harsh environments, maintaining efficiency even at elevated temperatures of up to 200°C. Offering a robust dynamic load rating and a Compact design, it ensures seamless rotational capability, making it Ideal for various machinery and equipment requiring precision and durability. This bearing's sophisticated geometry is designed for optimal fitting in mechanical setups, ensuring stable operation under varying loads.
Dynamic load capacity of 35,100,000 mN for reliable performance under heavy loads
Static load capacity of 19,200,000 mN, balancing strength and stability
Fatigue limit load capability of 870,000 mN, offering longevity in challenging conditions
Mechanical limit speed of 24,600 °/s illustrates exceptional operational efficiency
Min shoulder diameter ensures compatibility with various mounting configurations
Corrosion-resistant design helps maintain performance in harsh environments
Related links
- SNR 6307FT150 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SNR 6307FT150ZZ 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SNR 6307EE 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SNR 6307C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SNR 6307EEC3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SNR 5307ZZG15 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- NSK 6307DDU 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 80 mm OD
