SNR 6005G15C4 1 Row Bearing Kit - 25 mm ID, 47 mm OD
- RS stock no.:
- 699-044
- Mfr. Part No.:
- 6005G15C4
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 231,32
(exc. VAT)
R 266,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 231.32 |
*price indicative
- RS stock no.:
- 699-044
- Mfr. Part No.:
- 6005G15C4
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 5.8kN | |
| Dynamic Load Rating | 10.6kN | |
| Series | 6005 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Bearing Kit | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 5.8kN | ||
Dynamic Load Rating 10.6kN | ||
Series 6005 | ||
Bore Type Deep Groove | ||
Limiting Speed 26000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 47mm | ||
Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is meticulously designed for optimal radial contact in demanding applications. Engineered with a polyamide cage, this bearing prioritises durability and efficiency, ensuring long-term component performance. With its robust construction, it operates smoothly across a range of temperatures, from a minimum of 253.15 K to a maximum of 393.15 K. This bearing model is Ideal for users seeking high precision and reliability, thanks to its impressive dynamic load capacity and low mass, making it perfect for a multitude of mechanical systems.
Constructed with a polyamide cage for enhanced durability
Optimal radial contact ensures superior load distribution
Low mass of 0.08 kg contributes to efficient operation
Dynamic load capability of 10,600,000 mN supports demanding applications
Efficient temperature range management, suitable for extreme conditions
Designed for high speeds with a reference thermal speed of 90,000 °/s
Excellent performance with a static load rating of 5,800,000 mN
Reduced maintenance needs due to its resilient construction
Dedicated for industrial applications with consistent reliability
Compact dimensions facilitate easy installation and integration
Related links
- SNR 63005EEC3 1 Row Bearing Kit - 25 mm ID, 47 mm OD
- SNR 6005E 1 Row Bearing Kit - 25 mm ID, 47 mm OD
- SNR 6305NREE 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205KEE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
