NTN 60/28 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- RS stock no.:
- 699-038
- Mfr. Part No.:
- 60/28
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
R 281,49
(exc. VAT)
R 323,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 281.49 |
*price indicative
- RS stock no.:
- 699-038
- Mfr. Part No.:
- 60/28
- Manufacturer:
- NTN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 28mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.4kN | |
| Dynamic Load Rating | 13.8kN | |
| Series | 60 | |
| Bore Type | Round | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 28mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7.4kN | ||
Dynamic Load Rating 13.8kN | ||
Series 60 | ||
Bore Type Round | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 52mm | ||
Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for precision and reliability, making them Ideal for a wide range of applications. With an internal diameter of 28 mm and an external diameter of 52 mm, these bearings are specifically designed to accommodate both radial and axial loads, ensuring optimal performance in various machinery. Constructed with a pressed steel cage and an open design, they allow for easy lubrication and maintenance, providing durability in demanding environments. Featuring a mass of 0.098 kg, these bearings are lightweight yet robust, contributing to overall efficiency in mechanical systems.
Designed for radial contact with precision-engineered dimensions
Lightweight construction enhances overall machine efficiency
Open design allows for straightforward lubrication and maintenance
Robust pressed steel cage supports reliable operation under load
Dynamic load capacity of 13.8 million mN provides durability
Static load capacity of 7.4 million mN for enhanced operational stability
Fatigue limit load of 580,000 mN ensures longevity in service
Optimised for both oil and grease lubrication, catering to varied operational needs
Minimum operating temperature of -40°C for reliable performance in harsh conditions
Maximum operating temperature of 120°C accommodates a wide range of application environments
Related links
- NTN 60/28C3 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 60/28ZZ/5K 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 60/28LLUC3/2AS 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 60/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 60/28LLU/5K 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 63/28 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 62/28NR 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28LLU/5K 1 Row Ball Bearing - 28 mm ID, 58 mm OD
