SNR 6307E 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- RS stock no.:
- 698-362
- Mfr. Part No.:
- 6307E
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 860,95
(exc. VAT)
R 990,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 860.95 |
*price indicative
- RS stock no.:
- 698-362
- Mfr. Part No.:
- 6307E
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 19.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 35.1kN | |
| Series | 6307 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Bearing Kit | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 19.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 35.1kN | ||
Series 6307 | ||
Bore Type Deep Groove | ||
Limiting Speed 6300rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for exceptional performance and reliability in various applications. Designed with a pressed steel cage and a contact seal on one side, it helps prevent the ingress of contaminants, ensuring smooth operation and extended service life. With an internal diameter of 35 mm and an external diameter of 80 mm, this bearing strikes a perfect balance between load capacity and speed. It supports dynamic loads of up to 35,100,000 mN and static loads of 19,200,000 mN, making it suitable for demanding environments. Its robust construction and precision manufacturing provide superior reliability, Crucial for machinery and equipment where performance is paramount.
Robust construction for enhanced durability and performance
Pressed steel cage designed to improve reliability under load
Contact seal on one side minimizes the risk of contamination
Supports dynamic and static load capacities, ensuring versatility
Designed for optimal radial contact, facilitating smooth operation
Ideal for various applications requiring high-speed performance
Minimised radial clearance class ensures effective performance
Extensive operational temperature range, from -30°C to 120°C
Lightweight at 0.446 kg for ease of handling and installation
Compliant with industry standards, offering assurance in quality
Related links
- SNR 6307N 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRZZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRC3 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NREE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 62307EE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307ZZC4 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6207ZZC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
