Ohaus i-C12P75 Weighing Scale Weighing Scale, 75kg Weight Capacity
- RS stock no.:
- 270-727
- Mfr. Part No.:
- 30820354
- Manufacturer:
- Ohaus
Image representative of range
Subtotal (1 unit)*
R 2 695,37
(exc. VAT)
R 3 099,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,695.37 |
*price indicative
- RS stock no.:
- 270-727
- Mfr. Part No.:
- 30820354
- Manufacturer:
- Ohaus
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 75kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 50 g | |
| Parts Counting | No | |
| Plug Type | Type C | |
| Display Type | 7 Segment LCD | |
| Weigh Pan Length | 280mm | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Width | 316mm | |
| Weighing Modes | Dynamic | |
| Weigh Pan Height | 60mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 613261 Class B, UL power supply, UKCA, CE, WEEE, FCC Part 15 Class A, Canada ICES003 Class A, RoHS, IEC/EN 610101, basic environments | |
| Net Weight | 1.5kg | |
| Model Number | i-C12P75 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 75kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 50 g | ||
Parts Counting No | ||
Plug Type Type C | ||
Display Type 7 Segment LCD | ||
Weigh Pan Length 280mm | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Width 316mm | ||
Weighing Modes Dynamic | ||
Weigh Pan Height 60mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 613261 Class B, UL power supply, UKCA, CE, WEEE, FCC Part 15 Class A, Canada ICES003 Class A, RoHS, IEC/EN 610101, basic environments | ||
Net Weight 1.5kg | ||
Model Number i-C12P75 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Shipping Scales are a versatile and lightweight line of durable weighing equipment, designed to handle a wide range of applications. From general shipping tasks for businesses to light weighing jobs in veterinary offices, these scales offer reliable performance and ease of use. Their robust construction ensures durability, while their compact design makes them suitable for various environments, providing accurate and efficient weighing for both commercial and small scale needs.
Ultra compact ABS plastic design
Lightweight and durable
Large 20 mm high display works with dynamic weighing mode to store data
Related links
- Ohaus i-C31M75R Weighing Scale Weighing Scale, 75kg Weight Capacity
- Ohaus i-C31M75L Weighing Scale Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd Bench Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd Platform Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd CPW PLUS 75M Platform Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd CPW PLUS 75L Platform Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd BKT 75 Printing Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 75 Platform Weighing Scale, 75kg Weight Capacity
