TE Connectivity, 148513-1 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female
- RS stock no.:
- 477-364
- Distrelec Article No.:
- 304-49-355
- Mfr. Part No.:
- 148513-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
R 3 459,46
(exc. VAT)
R 3 978,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,459.46 | R 345.946 |
*price indicative
- RS stock no.:
- 477-364
- Distrelec Article No.:
- 304-49-355
- Mfr. Part No.:
- 148513-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | |
| Series | 148513-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Pitch 2mm | ||
Mount Type PCB | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | ||
Series 148513-1 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity TYPE M RECEPTACLE CONNECTOR is engineered for high-performance applications requiring reliable connectivity in compact spaces. This product excels in diverse electronic assembly environments, offering a blend of robust functionality and ease of use. Designed with precision, it caters specifically to PCB mounting needs, ensuring seamless integration into various electronic designs. Its durable construction is complemented by provisions for hand soldering using traditional tin/lead solder, making it a versatile choice for engineers and manufacturers alike. With an emphasis on compliance, the product aligns with industry regulations, ensuring safe usage and environmental responsibility.
Supports hand soldering, allowing for flexible assembly options
Designed for PCB mounting, ensuring secure connections in printed circuit boards
Obsolete status indicates legacy technology suitable for specific applications
Part of the Z-PACK series, known for its reliable performance in compact designs
Meets various compliance standards, promoting safe and responsible usage
Halogen content yet to be reviewed, ensuring a focus on environmental considerations
Features multiple connector contacts and header configurations for versatility
Compatible with a range of supporting components for enhanced design flexibility
Related links
- TE Connectivity Right Angle Female 5 Row, 40 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 8 Row, 176 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
