TE Connectivity, 1410971-3 1.8 mm Pitch Connector Backplane Connector, Right Angle, 8 Column, 7 Row, 56 Way
- RS stock no.:
- 477-134
- Distrelec Article No.:
- 304-62-977
- Mfr. Part No.:
- 1410971-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 30 units)*
R 43 084,83
(exc. VAT)
R 49 547,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 43,084.83 | R 1,436.161 |
*price indicative
- RS stock no.:
- 477-134
- Distrelec Article No.:
- 304-62-977
- Mfr. Part No.:
- 1410971-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 56 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Number of Columns | 8 | |
| Number of Rows | 7 | |
| Pitch | 1.8mm | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Not, 2016, EU RoHS Directive 2011/65/EU Not | |
| Series | 1410971-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 56 | ||
Current 1A | ||
Orientation Right Angle | ||
Number of Columns 8 | ||
Number of Rows 7 | ||
Pitch 1.8mm | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Not, 2016, EU RoHS Directive 2011/65/EU Not | ||
Series 1410971-3 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity high-speed backplane connector is meticulously designed to facilitate robust connectivity in demanding applications. Equipped with a 56-position configuration across seven rows and eight columns, this connector excels in efficiency and reliability within traditional backplane architectures. The right-angle PCB mount header supports quick integration while ensuring optimal space utilization. This fully shrouded component incorporates polarization for seamless mating, making it an ideal choice for both power and signal applications. Its impressive operating temperature range allows it to function flawlessly in various environments, ensuring performance that meets rigorous demands. The connectors advanced features underline its compatibility with daughtercard PCB types, making it a strategic choice for modern electronic designs.
Designed for both power and signal applications
Offers maximum current ratings to ensure reliable performance
Utilises fully shrouded housing for enhanced protection
Incorporates left guide location for precise alignment
Features traditional backplane architecture compatibility
Crafted to withstand a wide operating temperature range
Supports a compact design suited for space-constrained environments
Polarisation aids in accurate and secure mating
Constructed with non-halogen materials for environmentally conscious use
Ideal for integration with various PCB types, increasing versatility
Related links
- TE Connectivity Right Angle 7 Row, 56 Way
- TE Connectivity Right Angle Male 7 Row, 56 Way
- Amphenol Socapex Right Angle Male 7 Row, 56
- TE Connectivity Right Angle Male 7 Row, 112 Way
- TE Connectivity Right Angle Male 7 Row, 105 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle Male 7 Row, 112 Way
- Molex Vertical Female 12 Row, 56 Way
