Klingspor Backing Pad for 150 mm discs Metal

Subtotal (1 unit)*

R 958,80

(exc. VAT)

R 1 102,62

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 958.80

*price indicative

RS stock no.:
952-271
Mfr. Part No.:
384003
Manufacturer:
Klingspor
Find similar products by selecting one or more attributes.
Select all

Brand

Klingspor

Disc Diameter

150mm

Product Type

Backing Pad

Quantity Per Package

1Each

Maximum Safe Speed

80m/s

Body Material

Metal

Standards/Approvals

No

COO (Country of Origin):
CN
The Klingspor Self-fastening multihole backing pad designed for random orbital sanders. Suitable for all standard hole patterns. Its has optimal running behaviour.

Very good adhesion for all velour

Coated discs

Improved dust extraction due to multi-hole cover plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy