SAM Abrasive Wheel Abrasive Wheel for use with RODAC RC265 Sander
- RS stock no.:
- 667-174
- Mfr. Part No.:
- RA8611
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 667-174
- Mfr. Part No.:
- RA8611
- Manufacturer:
- SAM
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Wheel | |
| Sub Type | Abrasive Wheel | |
| For Use With | RODAC RC265 Sander | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Wheel | ||
Sub Type Abrasive Wheel | ||
For Use With RODAC RC265 Sander | ||
Standards/Approvals ISO 9001 | ||
Exempt
- COO (Country of Origin):
- TW
The SAM outillage 140mm platform for RC265 designed for use with the RC265 machine, offering a reliable and efficient solution for various grinding and polishing tasks. With a weight of 115g, it is sturdy yet lightweight, providing ease of use and stability during operations. This platform is perfect for precise surface work, ensuring smooth and consistent results.
Weighs 115g for stable and manageable handling
Provides compatibility with RC265 for efficient operation
Supports grinding, polishing, and finishing tasks
Delivers reliable and consistent performance for professional applications
Related links
- SAM Abrasive Wheel Abrasive Disc for use with RODAC RC265 Sander
- SAM Abrasive Disc Abrasive Disc for use with RODAC RC265 Sander
- SAM Abrasive Wheel, 1530-54
- SAM Abrasive Wheel, 1530-55
- SAM Abrasive Wheel, 1530-56
- 3M Abrasive Wheel Accessory, 7100101327 Mandrel
- Bosch Backing Pad, 2608900007 Abrasive Wheel for use with Random orbital sanders
- Bosch Backing Pad, 1609200240 Abrasive Wheel for use with Standard three-jaw drills
