Schneider Electric Anthracite Matt Plastic Switch, Flush Mount 71 mm 71mm 43 mm, Repacked
- RS stock no.:
- 865-534
- Mfr. Part No.:
- S340208W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 419,64
(exc. VAT)
R 482,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 419.64 |
*price indicative
- RS stock no.:
- 865-534
- Mfr. Part No.:
- S340208W
- Manufacturer:
- Schneider Electric
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Depth | 43mm | |
| Material | Plastic | |
| Width | 71mm | |
| Colour | Anthracite | |
| Finish | Matt | |
| Range | Opale | |
| Standards/Approvals | NF | |
| Product Condition | Repacked | |
| Mount Type | Flush | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Depth 43mm | ||
Material Plastic | ||
Width 71mm | ||
Colour Anthracite | ||
Finish Matt | ||
Range Opale | ||
Standards/Approvals NF | ||
Product Condition Repacked | ||
Mount Type Flush | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch is designed for smooth control of roller shutters, featuring dual buttons in an anthracite finish. Its Compact dimensions enable easy installation in various indoor settings.
Features a robust electromecanical design ensuring durability and reliability
Supports a nominal current rating of 6 AX at a voltage of 250 V
Constructed with UV-resistant materials for enhanced longevity
Includes mechanical and electrical locking for safety during operation
1
29
39
68
Related links
- Schneider Electric Ovalis C Grey Mast Thermoplastic Back Box Mounting Frame Surface Mount 71 mm 71mm 43 mm
- Legrand Red Red Plastic Back Box Flush Mount 43 mm 71mm 43 mm
- Schneider Electric Ovalis C Grey Thermoplastic Back Box Mounting Frame Flush Mount 71 mm 71mm 54 mm
- Schneider Electric Multifix Air DCL Green Green Polystyrene Back Box Flush Mount, 1 Gangs 71 mm 71mm 39 mm
- Schneider Electric Multifix Air Series Green Polypropylene Wall Box 39 mm Repacked
- Schneider Electric IMT Series White Polypropylene IP20 Repacked
- Schneider Electric MUR Anthracite Matt Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm,
- Legrand Batibox Red Plastic Back Box Flush Screw 1 Gangs 71 mm 71mm 40 mm
