ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201317R0001

Image representative of range

Subtotal (1 unit)*

R 187,81

(exc. VAT)

R 215,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 187.81

*price indicative

RS stock no.:
721-661
Mfr. Part No.:
GJL1201317R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

CA6

Mount Type

Surface

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

250V dc, 690V dc

Mounting Location

Side

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-5-1, UL 60947-4-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-1

COO (Country of Origin):
DE

ABB CA6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201317R0001


This auxiliary contact provides two side-mounted auxiliary contacts for control circuits in industrial equipment. Designed for surface attachment alongside mini contactors, it delivers supplementary switching functions for monitoring and interlocking tasks in automation and electrical control assemblies. The unit is compatible with common contactor accessory layouts and connects via screw terminals.

Features & Benefits


• 2P configuration with 1NO and 1NC offers versatile signalling
• Rated insulation voltage 690V supports higher-voltage systems
• Operational current Ie 4 A enables modest control loads
• Conventional thermal current 6 A ensures steady thermal performance
• Screw Terminal connections accept up to 4 mm² rigid conductors
• Operating range -25 °C to 55 °C suits varied industrial environments

**Applications**


• Suitable for status feedback on mini contactors in motor starters
• Ideal for interlock circuits in control panels and switchgear
• Used with DC and AC auxiliary circuits in automation racks
• Can be used for signalling in safety and monitoring systems

What wiring sizes can be terminated at the contacts?


Rigid conductors up to 1/2x1 to 4 mm² and ferruled flexible conductors up to 1/2x1 to 2.5 mm² are accommodated by the screw terminals.

What environmental limits apply to installation altitude?


The device is rated for operation up to 2000m above sea level.

How does it perform under vibration and shock?


It meets vibration resistance of 5 g across 5 to 150 Hz and shock resistance of an 11 MS Pulse at 15 g per IEC tests.

Which standards govern its design?


It is manufactured to comply with IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and corresponding UL variants.

What torque is required for Terminal tightening?


Tightening torque for the auxiliary circuit terminals is 0.8 to 1.1 N·m and 7 in·lb for UL/CSA rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy