Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, 6101137, Top Mount, 6101137 AUX1NO+1NC-BOX3
- RS stock no.:
- 263-041
- Mfr. Part No.:
- 6101137 AUX1NO+1NC-BOX3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 789,09
(exc. VAT)
R 907,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 789.09 |
*price indicative
- RS stock no.:
- 263-041
- Mfr. Part No.:
- 6101137 AUX1NO+1NC-BOX3
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 6101137 | |
| Mount Type | Top Mount | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 6101137 | ||
Mount Type Top Mount | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Exempt
- COO (Country of Origin):
- GB
The Eaton versatile auxiliary contact designed to enhance the functionality of DDC and QSA applications. Engineered with precision, it combines a normally open and a normally closed contact in a compact box form, ensuring seamless integration into various electrical systems. This product is perfect for users seeking reliability and performance in their electrical installations, offering robust features that meet high industry standards. With its top-mounting design and front fastening method, installation is straightforward, saving valuable time and effort. Built to withstand demanding environmental conditions, this product not only adheres to CE compliance but also guarantees efficiency in switching duties up to 6A and 230V AC. Ideal for professional applications, it reflects Eaton's commitment to quality and innovation, making it an excellent choice for anyone looking to optimise their electrical components.
Compact design simplifies installation in tight spaces
Offers both normally open and normally closed contacts for versatile applications
Constructed with robust materials to ensure durability under tough conditions
CE compliant, assuring users of its adherence to European safety standards
Designed for operational currents up to 6A, accommodating various electrical needs
Screw connection type guarantees a secure electrical link
Wide operating temperature range ensures reliability in diverse environments
Top mounting design facilitates efficient use of space in installations
Includes necessary connection materials for immediate use
Related links
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount, 6028293 AUX1NO+1NC-BOX012
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount, 1314736 AUX1NO+1NCDMVS160-2000
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount, 1314398 AUX1NO+1NCDMV160N
- Eaton Auxiliary Contact 1 NO/1 NC Rear 250V, 1314300 AUX1NO+1NCDCM/DMM
- Eaton Auxiliary Contact 1NC + 1NO, Side Mount
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount 78627297 HI11-P1/P3E(RS219-1439)
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount 250 V dc 208277 NHI-B-11-PKZ0
- Eaton Auxiliary Contact 2 NO, Top Mount
