Eaton Auxiliary Contact, 3 Contact, 2 NO/1 NC, Rear, 280966 HI21-P5-250/315Z
- RS stock no.:
- 258-494
- Mfr. Part No.:
- 280966 HI21-P5-250/315Z
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 1 043,52
(exc. VAT)
R 1 200,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,043.52 |
*price indicative
- RS stock no.:
- 258-494
- Mfr. Part No.:
- 280966 HI21-P5-250/315Z
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 3 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO/1 NC | |
| Series | Eaton Moeller | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Rated Insulation Voltage Ui | 500V | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Right, Left | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | NLRV7 UL File No.:E36332 CSA Class No.:3211-03, IEC 60947-5 UL 508 EN 60947-5 CSA Std. C22.2 No. 14-05 CSA CSA File No.:223805 IEC/EN 60947-5 CE CSA-C22.2 No. 14-05 UL Category Control No.:NLRV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 3 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO/1 NC | ||
Series Eaton Moeller | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Rated Insulation Voltage Ui 500V | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Right, Left | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals NLRV7 UL File No.:E36332 CSA Class No.:3211-03, IEC 60947-5 UL 508 EN 60947-5 CSA Std. C22.2 No. 14-05 CSA CSA File No.:223805 IEC/EN 60947-5 CE CSA-C22.2 No. 14-05 UL Category Control No.:NLRV | ||
Exempt
- COO (Country of Origin):
- DE
The Eaton Auxiliary Contact is engineered for exceptional performance in control applications. Designed to accommodate configurations of 2 normally open and 1 normally closed connection, it offers robust functionality for various switching requirements. Its product dimensions ensure compatibility and versatility in installation, while compliance with multiple international standards speaks to its reliability and safety in operation.
Provides versatile switching capabilities with multiple contact configurations
Constructed to meet rigorous compliance standards for safety and reliability
Designed for easy installation with both left and right side mounting options
Utilises screw connection for secure and reliable wiring
Demonstrates excellent resistance to various environmental factors
Shows high reliability with statistically low failure rates during operation
Supports multiple insulation and operational voltage ratings for flexibility
Related links
- Eaton Auxiliary Contact 2 NO/1 NC 280965 HI21-P5-250/315E
- Eaton Auxiliary Contact 1 NC 280964 HI21-P5-125/160Z
- Eaton Auxiliary Contact 2 NO/1 NC 280963 HI21-P5-125/160E
- Eaton Moeller Series Connection Terminal for Use with P5-250/315 75 mm x 50 mm x 130mm
- Eaton Auxiliary Contact 1 NO/2 NC Top Mount 250 V dc 072895 NHI12-PKZ0
- Eaton Auxiliary Contact 2 NO/1 NC Top 220 V dc 072894 NHI21-PKZ0
- Eaton Auxiliary Contact 1NC Side Mounting Eaton Moeller PKZ0 PKZ0
- Siemens Auxiliary Contact 3 NC Snap-On 250 V dc 3RH2911-2HA03
