Eaton Auxiliary Contact, 1 Contact, 1N/O+1N/C, Top Mounting

Unavailable
RS will no longer stock this product.
RS stock no.:
248-421
Mfr. Part No.:
082883 +NHI-E-11-PKZ0
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

1

Normal State Configuration

1N/O+1N/C

Mounting Style

Top Mounting

Series

Moeller

COO (Country of Origin):
DE
The Eaton Standard Auxiliary Contact is designed for reliability, this product delivers seamless operational efficiency, making it an ideal choice for demanding environments. With its robust construction and thoughtful engineering, this standard auxiliary contact ensures dependable performance across varied applications. Its easy to install design facilitates quick integration with existing systems, optimising your setup for maximum productivity.

Delivers efficient electrical connections through screw connection
Designed to withstand demanding operating environments with a robust structure
Ensures long lasting performance with a mechanical lifespan of up to 100000 operations
Offers ease of installation with a top mounting and front fastening method
Incorporates multiple contact configurations to suit various application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy