TE Connectivity, AMP+ HVP800 Polyamide 66 Right Angle Female 4 Way Housing for use with Female Terminal
- RS stock no.:
- 786-471
- Mfr. Part No.:
- 1-2141154-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5 units)*
R 4 197,62
(exc. VAT)
R 4 827,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 4,197.62 | R 839.524 |
*price indicative
- RS stock no.:
- 786-471
- Mfr. Part No.:
- 1-2141154-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug | |
| Accessory Type | Housing | |
| For Use With | Female Terminal | |
| Series | AMP+ HVP800 | |
| Terminal Size | 8mm | |
| Colour | Orange | |
| Orientation | Right Angle | |
| Gender | Female | |
| Number of Contacts | 4 | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug | ||
Accessory Type Housing | ||
For Use With Female Terminal | ||
Series AMP+ HVP800 | ||
Terminal Size 8mm | ||
Colour Orange | ||
Orientation Right Angle | ||
Gender Female | ||
Number of Contacts 4 | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CZ
The TE Connectivity 8mm high voltage receptacle housing designed for 90-degree assemblies. Its primary function is to provide secure and reliable connections in electrical applications, ensuring durability in complex environments.
EU RoHS Directive compliant with limited hazardous substance levels
Halogen-free, designed to minimise environmental impact
Active status indicating reliable availability and support
Compatible with a variety of TE part numbers for versatile applications
CAD files and technical documentation available for informed utilisation
Related links
- TE Connectivity, AMP+ HVP800 Polyamide Right Angle Female Cap
- TE Connectivity, AMP+ HVP800 Silver Vertical Male 4 Way Housing
- TE Connectivity, AMP+ HVP800 Connector Housing Male Orange Busbar 5 Way Through Hole Termination 1-2141230-1
- TE Connectivity 250A
- TE Connectivity, AMP Timer Connector System Fibreglass Reinforced PBT GF30 Right Angle Female 42 Way Connector Housing
- TE Connectivity Solder
- TE Connectivity, AMP Polyamide Female 8 Way Housing for Female Terminals for use with Female Terminal
- TE Connectivity, AMP MCP 1.5K Polyamide Female 6 Way Housing for Female Terminal for use with Rectangular
