Paulstra Hutchinson Metal Shock Absorber V1H Stainless Steel, Zinc Plated Mild Steel Mount Plate, Shaft 250 daN
- RS stock no.:
- 765-166
- Mfr. Part No.:
- V1H-6100-03NX
- Manufacturer:
- Paulstra Hutchinson
Image representative of range
Subtotal (1 unit)*
R 4 841,22
(exc. VAT)
R 5 567,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,841.22 |
*price indicative
- RS stock no.:
- 765-166
- Mfr. Part No.:
- V1H-6100-03NX
- Manufacturer:
- Paulstra Hutchinson
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paulstra Hutchinson | |
| Product Type | Metal Shock Absorber | |
| Frequency | 18Hz | |
| Overall Height | 56mm | |
| Static Load Rating | 250daN | |
| Material | Stainless Steel, Zinc Plated Mild Steel | |
| Maximum Operating Temperature | 300°C | |
| Mount Type | Mount Plate, Shaft | |
| Standards/Approvals | MIL-STD 167-1 | |
| Series | V1H | |
| Select all | ||
|---|---|---|
Brand Paulstra Hutchinson | ||
Product Type Metal Shock Absorber | ||
Frequency 18Hz | ||
Overall Height 56mm | ||
Static Load Rating 250daN | ||
Material Stainless Steel, Zinc Plated Mild Steel | ||
Maximum Operating Temperature 300°C | ||
Mount Type Mount Plate, Shaft | ||
Standards/Approvals MIL-STD 167-1 | ||
Series V1H | ||
- COO (Country of Origin):
- FR
The Paulstra Hutchinson Steel mount is engineered to provide reliable vibration and shock protection for industrial equipment operating in demanding environments. Its Durable steel construction ensures long service life while maintaining stability under dynamic loads.
Mounting plate for secure equipment installation
Protective cover for component protection
Swaged steel shaft for structural stability
Structural strength 3 g
Operating temperature -70°C to +300°C
Related links
- Paulstra Hutchinson Metal Shock Absorber V1H Stainless Steel Shaft 250 daN
- Paulstra Hutchinson Metal Shock Absorber V1H Stainless Steel Shaft 500 daN
- Paulstra Hutchinson Metal Shock Absorber V1H Stainless Steel Shaft 75 daN
- Paulstra Hutchinson Metal Shock Absorber V1H Stainless Steel Shaft 40 daN
- Paulstra Hutchinson Metal Shock Absorber V1H Stainless Steel Shaft 150 daN
- Paulstra Hutchinson Metal Shock Absorber V1H Stainless Steel Shaft 300 daN
- Paulstra Hutchinson Metal Shock Absorber V1H751 Stainless Steel Shaft 250 daN
- Paulstra Hutchinson Metal Shock Absorber V1H751 Stainless Steel Shaft 500 daN
