NIC Components 220μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NATT221M35V10X10.5LBF
- RS stock no.:
- 737-2923P
- Mfr. Part No.:
- NATT221M35V10X10.5LBF
- Manufacturer:
- NIC Components
Image representative of range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
R 382,30
(exc. VAT)
R 439,65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 245 | R 7.646 |
| 250 - 495 | R 7.34 |
| 500 - 995 | R 7.046 |
| 1000 + | R 6.764 |
*price indicative
- RS stock no.:
- 737-2923P
- Mfr. Part No.:
- NATT221M35V10X10.5LBF
- Manufacturer:
- NIC Components
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NIC Components | |
| Capacitance | 220µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 10.5mm | |
| Height | 10.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 4.6mm | |
| Lifetime | 2000h | |
| Leakage Current | 77 μA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 220mA | |
| Series | NATT | |
| Equivalent Series Resistance | 300mΩ | |
| Select all | ||
|---|---|---|
Brand NIC Components | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10.5mm | ||
Height 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 4.6mm | ||
Lifetime 2000h | ||
Leakage Current 77 μA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 220mA | ||
Series NATT | ||
Equivalent Series Resistance 300mΩ | ||
Related links
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V471SP
- NIC Components 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NACE101M35V6.3X8TR13F
- NIC Components 100μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NSPE-T101M35V8X10.8NBF
- Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V331AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V221GP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFPV101XAP
- NIC Components 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NAWU100M35V5X6.3LBF
