Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E221MCQADNGS Radial Can
- RS stock no.:
- 860-955
- Mfr. Part No.:
- GYB1E221MCQADNGS
- Manufacturer:
- Nichicon
Image representative of range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
R 245,70
(exc. VAT)
R 282,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | R 12.285 | R 245.70 | - |
| 200 - 980 | R 11.978 | R 239.56 | 2% |
| 1000 - 1980 | R 11.618 | R 232.36 | 5% |
| 2000 + | R 11.154 | R 223.08 | 9% |
*price indicative
- RS stock no.:
- 860-955
- Mfr. Part No.:
- GYB1E221MCQADNGS
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | GYB | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series GYB | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitors offer exceptional performance, suitable for high-reliability applications. Designed for extended durability, they operate efficiently in various demanding environments while ensuring precise power management.
Category temperature range is –55 to +105°C
Rated voltage ranges from 16 to 80V
Capacitance range from 10 to 560μF with a tolerance of ±20%
Low ESR at 100kHz ensures efficient energy use
Leakage current remains minimal
Related links
- Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E221MCWADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E221MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYC1E561MNZADNGS Radial Can
- Nichicon 270 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E271MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E561MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E101MCQADNGS Radial Can
