Nichicon 330 μF Electrolytic Capacitor 80V, Surface Mount - GYA1K330MCWADNGS Radial Can
- RS stock no.:
- 860-945
- Mfr. Part No.:
- GYA1K330MCWADNGS
- Manufacturer:
- Nichicon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
R 184,22
(exc. VAT)
R 211,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | R 18.422 | R 184.22 |
| 100 - 490 | R 17.961 | R 179.61 |
| 500 - 990 | R 17.422 | R 174.22 |
| 1000 + | R 16.725 | R 167.25 |
*price indicative
- RS stock no.:
- 860-945
- Mfr. Part No.:
- GYA1K330MCWADNGS
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 330μF | |
| Voltage | 80V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Series | GYA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 330μF | ||
Voltage 80V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Series GYA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for high reliability applications, offering exceptional performance at elevated temperatures and low ESR to ensure optimal operation over time.
Category temperature range from -55 to +125°C for versatile usage conditions
Capacitance tolerance of ±20% at 120Hz, 20°C for precise performance
Lengthy endurance of 4000 hours at 125°C ensures long-lasting reliability
Low ESR values enhance performance in applications with high ripple currents
Related links
- Nichicon 220 μF Electrolytic Capacitor 80V, Surface Mount - GYA1K220MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 80V, Surface Mount - GYA1K470MCQADNGS Radial Can
- Panasonic 470 μF Aluminium Electrolytic Capacitor 80V dc, Surface Surface Mount - EEEFK1K471AM Surface Mount
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 50V, Surface Mount - GYB1H330MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J330MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 35V, Surface Mount - GYC1V331MCQADNGS Radial Can
