Nichicon 220 μF Capacitor 25V dc, Surface Solder - UCM1E221MCL1GS SMD
- RS stock no.:
- 832-181
- Mfr. Part No.:
- UCM1E221MCL1GS
- Manufacturer:
- Nichicon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (20 units, on tapes of 20)*
R 176,48
(exc. VAT)
R 202,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | R 8.824 | R 176.48 |
| 200 - 980 | R 8.603 | R 172.06 |
| 1000 - 1980 | R 8.345 | R 166.90 |
| 2000 + | R 8.011 | R 160.22 |
*price indicative
- RS stock no.:
- 832-181
- Mfr. Part No.:
- UCM1E221MCL1GS
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Height | 7.7mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Width | 6.6mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 0μA | |
| Ripple Current | 600mA | |
| Tolerance ± | 0.2 | |
| Series | CM | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Height 7.7mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Width 6.6mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 0μA | ||
Ripple Current 600mA | ||
Tolerance ± 0.2 | ||
Series CM | ||
Nichicon CM Series Low Impedance Capacitors
CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.
Features & Benefits:
Temperature range up to +105°C;Rated Voltage Range: 6.3 V to 50 V;Applicable to automatic mounting machine fed with carrier tape;Compliant to the RoHS directive (2011/65/EU)
Related links
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UCM1E221MCL1GS SMD
- Nichicon 220 μF Capacitor 25V dc, Surface Solder SMD
- Nichicon 100 μF Capacitor 25V dc, Surface Solder SMD
- Nichicon 330 μF Capacitor 25V dc, Surface Solder SMD
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UCD1E101MCL6GS SMD
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UWG1E101MNL1GS SMD
- Nichicon 330 μF Capacitor 25V dc, Surface Solder - UUE1E331MNS1MS SMD
- Nichicon 220 μF Capacitor 25V dc, Surface Solder
