Nichicon 10000 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - LLS1J103MELB SMD

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

R 247,68

(exc. VAT)

R 284,84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 8R 123.84R 247.68
10 +R 120.745R 241.49

*price indicative

Packaging Options:
RS stock no.:
832-151
Mfr. Part No.:
LLS1J103MELB
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10000μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

63V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

50mm

Length

50mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

30mm

Termination Type

Through Hole

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h

Width

30mm

Standards/Approvals

RoHS

Ripple Current

150mArms

Tolerance ±

20%

Series

LLS

Leakage Current

2.38mA

Automotive Standard

No

The Nichicon Aluminium electrolytic capacitor is designed for various electronic applications, providing stability and performance at elevated temperatures. It features a snap-in Terminal type, making it suitable for Compact circuit configurations.

Category temperature range from –40 to +85°C for versatility

Rated voltage range of 16 to 100V, accommodating varied applications

Capacitance range of 820μF with a tolerance of ±20% at 120Hz

Low leakage current with values adjustable based on capacitance and voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy